ONET4291TAY

595-ONET4291TAY
ONET4291TAY

Mfr.:

Description:
Transimpedance Amplifiers DIE SALE Amp w/AGC & RSSI

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Transimpedance Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ONET4291TA
1 Channel
2.8 GHz
3.6 V
2.9 V
17 mA
- 40 C
+ 85 C
Die
Tray
Amplifier Type: Transimpedance
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Rate: 4.25 Gb/s
Impedance: 3.2 kOhms
Product Type: Transimpedance Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 5800
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542319000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
5A991.b.1