ONET4251PARGTR

595-ONET4251PARGTR
ONET4251PARGTR

Mfr.:

Description:
Limiting Amplifiers 1-4.25 Gbps Limiting Amp w/LOS & RSSI A DISC-BY-MFG-11/25

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.264

Stock:
2.264 Can Dispatch Immediately
Quantities greater than 2264 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,50 € 3,50 €
2,65 € 26,50 €
2,43 € 60,75 €
2,20 € 220,00 €
2,09 € 522,50 €
2,02 € 1.010,00 €
1,97 € 1.970,00 €
Full Reel (Order in multiples of 3000)
1,90 € 5.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Limiting Amplifiers
RoHS:  
ONET4251PA
3.6 V
3 V
27 mA
- 40 C
+ 85 C
SMD/SMT
VQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product: Limiting Amplifiers
Product Type: Limiting Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
5A991.b.1

FEATURED PRODUCTS
TEXAS INSTRUMENTS