ONET4201LDRGER

595-ONET4201LDRGER
ONET4201LDRGER

Mfr.:

Description:
Laser Drivers 155 Mbps-4.25 Gbps L aser Driver A 595-ONET4201LDRGET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.862

Stock:
1.862 Can Dispatch Immediately
Quantities greater than 1862 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,89 € 2,89 €
2,18 € 21,80 €
2,00 € 50,00 €
1,80 € 180,00 €
1,70 € 425,00 €
1,65 € 825,00 €
1,60 € 1.600,00 €
Full Reel (Order in multiples of 3000)
1,59 € 4.770,00 €
1,56 € 9.360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,46 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Laser Drivers
RoHS:  
4.25 Gb/s
55 mA
ONET4201LD
VQFN-24
3.6 V
3 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Laser Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Unit Weight: 43,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
5A991.b.1

FEATURED PRODUCTS
TEXAS INSTRUMENTS