NS486SXF-25/NOPB

Texas Instruments
926-NS486SXF-25/NOPB
NS486SXF-25/NOPB

Mfr.:

Description:
32-bit Microcontrollers - MCU NS486 SXF Optimized 32-Bit 486-Class Cnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,68 € 61,68 €
45,62 € 456,20 €
45,61 € 1.140,25 €
44,43 € 4.443,00 €
44,16 € 11.040,00 €
Full Ammo Pack (Order in multiples of 24)
45,62 € 1.094,88 €
500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
NS486SXF
SMD/SMT
QFP-160
32 bit
25 MHz
4.75 V
5.25 V
0 C
+ 70 C
Ammo Pack
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: SoCs
Product Type: 32-bit Microcontrollers - MCU
Factory Pack Quantity: 24
Subcategory: Microcontrollers - MCU
Unit Weight: 5,830 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.