NE555D

595-NE555D
NE555D

Mfr.:

Description:
Timers & Support Products SINGLE PRECISION TIMER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.150

Stock:
18.150 Can Dispatch Immediately
Quantities greater than 18150 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,843 € 0,84 €
0,588 € 5,88 €
0,528 € 13,20 €
0,46 € 34,50 €
0,428 € 128,40 €
0,409 € 214,73 €
0,393 € 412,65 €
0,377 € 961,35 €
0,366 € 1.839,15 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,26 €
Min:
1

Similar Product

Texas Instruments NE555DR
Texas Instruments
Timers & Support Products Precision A 595-NE55 5D A 595-NE555D A 5 A 595-NE555D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
Standard
1 Timer
TTL
SOIC-8
4.5 V
16 V
0 C
+ 70 C
NE555
SMD/SMT
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
High Level Output Current: 200 mA
Low Level Output Current: - 200 mA
Operating Supply Current: 2 mA
Product Type: Timers & Support Products
Factory Pack Quantity: 75
Subcategory: Clock & Timer ICs
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99