MUX36D08IRTVR

Texas Instruments
595-MUX36D08IRTVR
MUX36D08IRTVR

Mfr.:

Description:
Multiplexer Switch ICs 1pA on-state leakage current 36V 8:1 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
6,54 € 19.620,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
MUX36D08
Multiplexers
SMD/SMT
WQFN-32
2 Channel
2 x 8:1
10 V
36 V
+/- 5 V
+/- 18 V
430 Ohms
149 ns
102 ns
- 40 C
+ 125 C
Reel
Bandwidth: 800 MHz
Brand: Texas Instruments
Dual Supply Voltage: +/- 5 V to +/- 18 V
Operating Supply Voltage: 10 V to 36 V
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 83 uA
Supply Type: Single Supply, Dual Supply
Switch Voltage - Max: 36 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MUX36xxx Low-Leakage-Current Analogue Multiplexers

Texas Instruments MUX36xxx Low-Leakage-Current Analogue Multiplexers are modern complementary metal-oxide semiconductor (CMOS) analogue multiplexers (muxes). The MUX36S08 offers 8:1 single-ended channels; while, the MUX36D04 offers differential 4:1 (8:2) channels. The MUX36S08 and MUX36D04 work equally well with either dual supplies (±5V to ±18V) or a single supply (10V to 36V). They also perform well with symmetric supplies (such as VDD = 12V, VSS = -12V), and unsymmetric supplies (such as VDD = 12V, VSS = -5V). All digital inputs have TTL-logic-compatible thresholds, ensuring both TTL and CMOS logic compatibility when operating in the valid supply voltage range.