MSPM0G3507SPMR

Texas Instruments
595-MSPM0G3507SPMR
MSPM0G3507SPMR

Mfr.:

Description:
ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 1 28KB Flash 32KB SRA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.074

Stock:
1.074 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,36 € 2,36 €
1,75 € 17,50 €
1,61 € 40,25 €
1,44 € 144,00 €
1,37 € 342,50 €
1,32 € 660,00 €
1,22 € 1.220,00 €
1,20 € 4.800,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
MSPM0G3507
SMD/SMT
LQFP-64
ARM Cortex M0+
128 kB
32 bit
2 x 12 bit
80 MHz
60 I/O
32 kB
1.62 V
3.6 V
- 40 C
+ 125 C
Analogue Supply Voltage: 3.6 V
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: SG
Country of Origin: PH
DAC Resolution: 12 bit
Data RAM Type: SRAM
Interface Type: CAN, I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 17 Channel
Product: Mixed-Signal Microcontrollers
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C