MSP432E401YTPDTR

Texas Instruments
595-MSP432E401YTPDTR
MSP432E401YTPDTR

Mfr.:

Description:
ARM Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4F MCU wi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 709

Stock:
709 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
17,53 € 17,53 €
14,00 € 140,00 €
13,12 € 328,00 €
12,15 € 1.215,00 €
11,69 € 2.922,50 €
11,41 € 5.705,00 €
Full Reel (Order in multiples of 1000)
10,99 € 10.990,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
20,66 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
MSP432E401Y
SMD/SMT
TQFP-128
ARM Cortex M4F
1 MB
32 bit
12 bit
120 MHz
90 I/O
256 kB
2.97 V
3.63 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 2.97 V to 3.63 V
Brand: Texas Instruments
Data RAM Type: SRAM
Data ROM Size: 6 kB
Data ROM Type: EEPROM
Development Kit: MSP-EXP432E401Y
Interface Type: CAN, Ethernet, I2C, QSSI, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 20 Channel
Number of Timers/Counters: 8 Timer
Processor Series: MSP432
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Tradename: SimpleLink
Watchdog Timers: Watchdog Timer
Unit Weight: 577,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSP432E401Y / MSP432E411Y SimpleLink™ Ethernet MCU

Texas Instruments MSP432E401Y/MSP432E411Y SimpleLink™ Ethernet Microcontrollers are ideal for cost-effective applications and provide top performance as well as advanced integration. The MSP432E401Y/MSP432E411Y MCUs enable a new class of highly connected designs with the ability to allow critical real-time control between performance and power, due to a variety of rich communication features.