MSP430FR2032IG48R

Texas Instruments
595-SP430FR2032IG48R
MSP430FR2032IG48R

Mfr.:

Description:
16-bit Microcontrollers - MCU MSP430FR203x Mixed S ignal Microcontrolr A 595-MSP430FR2032IG48

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.000

Stock:
2.000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,64 € 1,64 €
1,62 € 16,20 €
1,60 € 40,00 €
1,44 € 144,00 €
1,35 € 337,50 €
1,18 € 590,00 €
0,937 € 937,00 €
Full Reel (Order in multiples of 2000)
0,937 € 1.874,00 €
0,903 € 3.612,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
MSP430
8 kB
TSSOP-48
SMD/SMT
16 bit
- 40 C
+ 85 C
MSP430FR2032
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: 16-bit Microcontrollers - MCU
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Tradename: MSP430
Watchdog Timers: No Watchdog Timer
Part # Aliases: MSP430FR2033IG48R
Unit Weight: 421 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
854231032
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSP430™ Value Line Microcontrollers (MCUs)

Texas Instruments MSP430™ Value Line Microcontrollers (MCUs) include low-cost solutions with memory ranging from 0.5KB to 16KB. The user can enhance multiple functions for simple sensing and measurement applications with a single platform. The Texas Instruments MSP430 Microcontroller Value Line brings 16-bit performance, up to 16MHz operation, integrated intelligent peripherals, and ultra-low power at low-cost 8-bit MCU prices for cost-sensitive applications.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSP430FR2x Value Line Microcontrollers (MCUs)

Texas Instruments MSP430FR2x Value Line Microcontrollers (MCUs) are from the MSP ultra-low-power MCU series and are general-purpose 16-bit microcontrollers used for a wide range of applications. These include consumer electronics, data logging applications, portable medical instruments, and low-power metering. There are select Texas Instruments MSP430F2x devices that feature extended temperature ranges.

MSP430FRx Ultra Low-Power FRAM MCUs

Texas Instruments MSP430FRx Ultra Low-Power FRAM Microcontrollers (MCUs) consist of embedded FRAM non-volatile memory plus an ultra-low-power 16-bit MSP430 CPU, and different peripherals targeted for various applications. These MCUs feature seven low-power modes that are optimized to achieve extended battery life in portable and wireless sensing applications. With FRAM non-volatile memory, it combines the speed, flexibility, and endurance of SRAM with the stability and reliability of flash with lower total power consumption. These devices include a variety of peripherals, including a 10-bit ADCs, 16-channel comparator, and hysteresis capabilities, three enhanced serial channels capable of I2C, SPI, or UART protocols, internal DMA, hardware multiplier, real-time clock, five 16-bit timers, and more. These devices are ideal for use in cold chain applications because they allow the engineer to write quickly to save power. By using flexible non-volatile FRAM you can store applications, data, or both. By using FRAM, it also allows the highest reliability by being able to log data continuously with a 1015 write endurance and proven 10-year data retention at 85ºC. The MSP430FRx-EP devices have gold bond wires, a temperature range of –55 to +105°C, and include an SnPb lead finish.

MSP430™ Microcontrollers

Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.