MSP430F5131IRSBT

Texas Instruments
595-MSP430F5131IRSBT
MSP430F5131IRSBT

Mfr.:

Description:
16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5131IRSBR A 595-MSP430F5131IRSBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 225

Stock:
225 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,65 € 3,65 €
2,75 € 27,50 €
2,53 € 63,25 €
2,28 € 228,00 €
Full Reel (Order in multiples of 250)
2,15 € 537,50 €
1,70 € 850,00 €
1,63 € 1.630,00 €
1,61 € 6.440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
MSP430
8 kB
1 kB
WQFN-40
25 MHz
1.8 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 85 C
MSP430F5131
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: TW
Country of Origin: CN
Interface Type: I2C, SPI, USCI
Moisture Sensitive: Yes
Processor Series: Series 5
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Tradename: MSP430
Watchdog Timers: No Watchdog Timer
Unit Weight: 54,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
854231032
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99