MSP-GANG

595-MSP-GANG
MSP-GANG

Mfr.:

Description:
Programmers - Processor Based IN-SYSTEM GANG PROGR AMMER DISC-BY-MFG-0 DISC-BY-MFG-07/25

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Programmers - Processor Based
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MSP Gang Programmers
MSP430, MSP432
MSP430
5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
For Use With: MSP430
Interface Type: RS-232, USB
Product Type: Programmers - Processor Based
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 884,520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471900000
CNHTS:
8471900000
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

MSP-GANG Gang Programmer

Texas Instruments MSP-GANG Gang Programmer is an MSP430/MSP432 device programmer that can program up to eight identical MSP430/MSP432 devices at the same time. The MSP Gang Programmer connects to a host PC using a standard RS-232 or USB connection. This programmer provides flexible programming options that allow the user to fully customize the process. The programmer is provided with an expansion board, called the Gang Splitter. The expansion board implements the interconnections between the Texas Instruments MSP-GANG Gang Programmer and multiple target devices. Eight cables are provided that connect the expansion board to eight target devices (via JTAG or Spy-Bi-Wire connectors). The programming can be done with a PC or as a standalone device. A PC-side Graphical User Interface is also available and is DLL-based.

FEATURED PRODUCTS
TEXAS INSTRUMENTS