MSP-GANG-432ADPTR

595-SP-GANG-432ADPTR
MSP-GANG-432ADPTR

Mfr.:

Description:
Sockets & Adapters MSP-GANG-432ADPTR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sockets & Adapters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Adapter Kits
MSP-GANG Programmer
Brand: Texas Instruments
Core: ARM Cortex M4F
Data Bus Width: 32 bit
Interface Type: JTAG, RS-232/USB
Operating Supply Voltage: 6 V to 10 V
Product Type: Sockets & Adapters
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: MSP432
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8471500150
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS