MSC1213Y4PAGT

Texas Instruments
595-MSC1213Y4PAGT
MSC1213Y4PAGT

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Prec A/D & D/A w/ 80 51 Mcntrl & Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
69,08 € 17.270,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
Converters
ADC & DAC
SMD/SMT
Reel
Brand: Texas Instruments
Gain Error: 1.25 % FSR
INL - Integral Nonlinearity: 256 LSB
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of ADCs: 1 ADC
Number of DACs: 2 DAC
Package/Case: TQFP-64
Product Type: Data Acquisition ADCs/DACs - Specialized
Resolution: 24 bit
Sampling Rate: 1 kS/s
Series: MSC1213Y4
Settling Time: 8 us
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 274,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
JPHTS:
8542390990
KRHTS:
8542311000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.