MSC1210Y3PAGR

Texas Instruments
595-MSC1210Y3PAGR
MSC1210Y3PAGR

Mfr.:

Description:
Analog to Digital Converters - ADC Prec ADC w/ 8051 Mcn trl & Flash A 595-M A 595-MSC1210Y3PAGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
29,34 € 44.010,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
MSC1210Y3
SMD/SMT
TQFP-64
SPI, USART
2.7 V to 5.25 V
2.7 V to 5.25 V
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
INL - Integral Nonlinearity: 256 LSB
Moisture Sensitive: Yes
Product: Mixed Signal Data Converters
Product Type: ADCs - Analog to Digital Converters
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Type: Precision ADC/DAC
Unit Weight: 274,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.