MPC506AU

Texas Instruments
595-MPC506AU
MPC506AU

Mfr.:

Description:
Multiplexer Switch ICs ANALOG MULTIPLEXER A 595-MPC506AU/1K A 5 A 595-MPC506AU/1K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 131

Stock:
131 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,21 € 23,21 €
17,80 € 178,00 €
17,07 € 341,40 €
16,31 € 1.631,00 €
15,69 € 4.079,40 €
15,35 € 7.675,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
19,83 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
23,68 €
Min:
1

Similar Product

Texas Instruments MPC506AU/1K
Texas Instruments
Multiplexer Switch ICs 16Ch Sgl-Ended Input Ana Multipl A 595-M A 595-MPC506AU

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
MPC506
Multiplexers
SMD/SMT
SOIC-28
16 Channel
1 x 16:1
+/- 15 V
+/- 15 V
1.5 kOhms
500 ns
500 ns
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: TW
Moisture Sensitive: Yes
Operating Supply Voltage: 18 V
Pd - Power Dissipation: 7.5 mW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 20
Subcategory: Switch ICs
Supply Current - Max: 1.5 mA
Supply Type: Dual Supply
Unit Weight: 730,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99