MM5483V/NOPB

926-MM5483V/NOPB
MM5483V/NOPB

Mfr.:

Description:
LCD Drivers Liquid Crystal Displ ay Driver (LCD Drive

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,38 € 5,38 €
4,13 € 41,30 €
3,81 € 95,25 €
3,62 € 362,00 €
3,53 € 882,50 €
3,47 € 1.735,00 €
3,46 € 3.460,00 €
3,43 € 8.575,00 €

Similar Product

Texas Instruments BUF16821AIPWPR
Texas Instruments
LCD Gamma Buffers Progammable Gamma Vl tg Gen & Vcom Cal

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LCD Drivers
RoHS:  
PLCC-44
10 V
3 V
350 mW
MM5483
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Drivers
Product Type: LCD Drivers
Factory Pack Quantity: 25
Subcategory: Driver ICs
Unit Weight: 2,387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.