MCT8329A1IREER

Texas Instruments
595-MCT8329A1IREER
MCT8329A1IREER

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 60-V sensorless trap ezoidal control thr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.949

Stock:
3.949 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,54 € 3,54 €
2,68 € 26,80 €
2,47 € 61,75 €
2,23 € 223,00 €
2,12 € 530,00 €
2,11 € 1.055,00 €
1,95 € 1.950,00 €
1,88 € 4.700,00 €
Full Reel (Order in multiples of 5000)
1,87 € 9.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase BLDC
10 mA
- 40 C
+ 125 C
SMD/SMT
VQFN-36
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Operating Frequency: 100 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MCT8329A
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MCT8329A Three-Phase BLDC Gate Driver

Texas Instruments MCT8329A Three-Phase BLDC Gate Driver provides a single-chip, code-free sensorless trapezoidal solution for applications requiring high-speed operation or very fast startup time. The device offers three half-bridge gate drivers, each capable of driving high-side and low-side N-channel power MOSFETs. The device generates correct gate drive voltages using an internal charge pump and enhances the high-side MOSFETs using a bootstrap circuit. A trickle charge pump is included to support a 100% duty cycle. The gate drive architecture supports peak gate drive currents up to 1A source and 2A sink. The MCT8329A can operate from a single power supply and supports a wide input supply range of 4.5V to 60V.