MCT8315Z0HRRYR

Texas Instruments
595-MCT8315Z0HRRYR
MCT8315Z0HRRYR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 40-V max 4-A peak se nsored trapezoidal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.057

Stock:
2.057 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,83 € 2,83 €
2,12 € 21,20 €
1,94 € 48,50 €
1,75 € 175,00 €
1,65 € 412,50 €
1,59 € 795,00 €
1,55 € 1.550,00 €
1,50 € 4.500,00 €
1,47 € 8.820,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Drivers
BLDC Motor Driver
4 A
19 mA
- 40 C
+ 125 C
SMD/SMT
WQFN-32
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Output Voltage: 12 V, 24 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MCT8315Z
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 24 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MCT8315Z 3-Phase BLDC Motor Driver

Texas Instruments MCT8315Z 3-Phase BLDC Motor Driver provides a single-chip, sensored, code-free trapezoidal solution for customers driving 12V/24V brushless-DC motors. There is no external microcontroller needed to spin the BLDC motor. The MCT8315Z integrates three 1/2-bridges with 40V absolute maximum capability and a low RDS(ON) of 275mΩ (HS+ LS) to enable high-power drive capability. The integrated current limiting feature limits motor currents during start-up or high-load conditions while eliminating the need for external sense resistors. MCT8315Z provides an output voltage adjustable buck regulator and an LDO that can be used to power external circuits. MCT8315Z integrates three analog hall comparators for position sensing to achieve sensored trapezoidal BLDC motor control. The control scheme is highly configurable through register settings or hardware pins ranging from motor current limiting behavior to advance angle. The speed can be controlled through a PWM input.