MCF8329EVM

595-MCF8329EVM
MCF8329EVM

Mfr.:

Description:
Power Management IC Development Tools MCF8329EVM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
167,70 € 167,70 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
4.5 V to 60 V
60 V
MCF8329
MCF8329
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: SPI
Output Current: 30 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MCF8329EVM Evaluation Module

Texas Instruments MCF8329EVM Evaluation Module evaluates the performance of MCF8329 4.5V to 60V three-phase brushless DC gate driver IC. This module consists of an FTDI chip that converts USB communication from the micro-USB connector into UART. An onboard MSP430FR2355 Microcontroller (MCU) translates the UART communication into SPI-formatted data or control signals. The MCF8329EVM module supports up to 60V voltage and up to 30A current. This evaluation module is used in cordless vacuums, ventilators, server fans, cordless garden tools, and CPAP machines.