MCF8316C1VQRGFRQ1

Texas Instruments
595-CF8316C1VQRGFRQ1
MCF8316C1VQRGFRQ1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Automotive 40-V max 8-A peak sensorle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
3.000
Expected 8/17/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,26 € 5,26 €
4,03 € 40,30 €
3,73 € 93,25 €
3,40 € 340,00 €
3,25 € 812,50 €
3,20 € 1.600,00 €
3,17 € 3.170,00 €
Full Reel (Order in multiples of 3000)
3,00 € 9.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Drivers
3 Phase BLDC
- 40 C
+ 125 C
SMD/SMT
VQFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: MCF8316AEVM
Moisture Sensitive: Yes
Number of Outputs: 3 Ouptut
Operating Frequency: 20 kHz to 535 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MCF8316C
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 35 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542311999
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCF8316C-Q1 Sensorless FOC BLDC Driver

Texas Instruments MCF8316C-Q1 Sensorless Field Oriented Control (FOC) Integrated FET BLDC Driver provides a single-chip, code-free, sensorless FOC device. These are designed for customers driving speed-controlled 12V to 24V brushless-DC motors (BLDC) or Permanent Magnet Synchronous Motor (PMSM) up to 8A peak current. The MCF8316C-Q1 integrates three half-bridges with 40V absolute maximum capability and a very low RDS(ON) of 95mΩ (high-side + low-side FETs). The Texas Instruments MCF8316C-Q1 integrates power management circuits, including a voltage-adjustable buck regulator (3.3V/5V, 170mA) and LDO (3.3V/20mA) that can be used to power external circuits.