MCF8315C1VRRYR

Texas Instruments
595-MCF8315C1VRRYR
MCF8315C1VRRYR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 40V max 4A peak se n sorless field-orien

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.957

Stock:
2.957 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,87 € 2,87 €
2,16 € 21,60 €
1,98 € 49,50 €
1,78 € 178,00 €
1,69 € 422,50 €
1,65 € 825,00 €
1,60 € 1.600,00 €
1,51 € 4.530,00 €
1,50 € 9.000,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Drivers
BLDC Driver
4 A
28 mA
- 40 C
+ 125 C
SMD/SMT
WQFN-32
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MCF8315C
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 24 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
3A991.a.2