MCF8315A1VRGFR

Texas Instruments
595-MCF8315A1VRGFR
MCF8315A1VRGFR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 40-V max 4-A peak se nsorless FOC contr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.481

Stock:
10.481 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,97 € 2,97 €
2,21 € 22,10 €
2,02 € 50,50 €
1,81 € 181,00 €
1,71 € 427,50 €
1,68 € 840,00 €
1,59 € 1.590,00 €
Full Reel (Order in multiples of 3000)
1,53 € 4.590,00 €
1,51 € 9.060,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
3 Phase BLDC
4 mA
+ 125 C
SMD/SMT
VQFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: MCF8315EVM
Moisture Sensitive: Yes
Number of Outputs: 9 Output
Operating Frequency: 75 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MCF8315A
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 35 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99