MC79L12ACD

Texas Instruments
595-MC79L12ACD
MC79L12ACD

Mfr.:

Description:
Linear Voltage Regulators 12V Fixed Neg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.868

Stock:
3.868 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,04 € 1,04 €
0,754 € 7,54 €
0,617 € 15,43 €
0,585 € 43,88 €
0,559 € 167,70 €
0,541 € 284,03 €
0,519 € 544,95 €
0,503 € 1.282,65 €
0,463 € 2.326,58 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,37 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
MC79L
SMD/SMT
SOIC-8
1 Output
Negative
- 12 V
100 mA
Fixed
- 25 V
- 7 V
0 C
+ 125 C
6.5 mA
Tube
Brand: Texas Instruments
Country of Assembly: MX
Country of Diffusion: US
Country of Origin: MX
Line Regulation: 250 mV
Load Regulation: 100 mV
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 42 dB
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99