MC3486DR

Texas Instruments
595-MC3486DR
MC3486DR

Mfr.:

Description:
RS-422 Interface IC 3 St Quad Diff Line A 595-MC3486D A 595- A 595-MC3486D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 882

Stock:
882
Can Dispatch Immediately
On Order:
2.500
Expected 11/26/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,785 € 7,85 €
0,711 € 17,78 €
0,629 € 62,90 €
0,59 € 147,50 €
0,566 € 283,00 €
0,548 € 548,00 €
Full Reel (Order in multiples of 2500)
0,525 € 1.312,50 €
0,513 € 2.565,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,28 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,28 €
Min:
1

Similar Product

Texas Instruments MC3486D
Texas Instruments
RS-422 Interface IC Quad Line
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422 Interface IC
RoHS:  
SMD/SMT
SOIC-16
MC3486
Receiver
10 Mb/s
4 Receiver
5.25 V
4.75 V
85 mA
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product: RS-422 Receivers
Product Type: RS-422 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99