MC34063AD

Texas Instruments
595-MC34063AD
MC34063AD

Mfr.:

Description:
Switching Voltage Regulators 1.5-A Boost/Buck Inverting Swtch Reg

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.611

Stock:
4.611 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,92 € 1,92 €
1,43 € 14,30 €
1,19 € 29,75 €
1,13 € 84,75 €
1,09 € 327,00 €
1,08 € 567,00 €
1,05 € 1.102,50 €
1,02 € 2.601,00 €
0,989 € 4.969,73 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,99 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,64 €
Min:
1

Similar Product

Texas Instruments MC34063ADR
Texas Instruments
Switching Voltage Regulators 1.5-A Boost/Buck Inv erting Swtch Reg A A 595-MC34063AD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Boost, Buck, Inverting
1.55 V to 40 V
1.5 A
1 Output
4.4 V
40 V
10 nA
100 kHz
0 C
+ 70 C
MC34063A
Tube
Brand: Texas Instruments
Country of Assembly: MX
Country of Diffusion: US
Country of Origin: MX
Operating Supply Current: 4 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Type: Buck
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99