MC3403D

595-MC3403D
MC3403D

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad Low Power

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Quantities greater than 33 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,731 € 0,73 €
0,524 € 5,24 €
0,439 € 21,95 €
0,421 € 42,10 €
0,392 € 98,00 €
0,374 € 187,00 €
0,359 € 359,00 €
0,345 € 862,50 €
0,335 € 1.675,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,77 €
Min:
1

Similar Product

Texas Instruments LM2902DR
Texas Instruments
Operational Amplifiers - Op Amps Quad Op Amp

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1 MHz
600 mV/us
10 mV
500 nA
36 V
3 V
2.8 mA
30 mA
90 dB
SOIC-14
SMD/SMT
No Shutdown
0 C
+ 70 C
MC3403
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 15 V
Minimum Dual Supply Voltage: +/- 2.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: Bipolar
Vcm - Common Mode Voltage: Negative Rail to Positive Rail - 2 V
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.