MC33078DGKT

595-MC33078DGKT
MC33078DGKT

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Hi-Sp Lo-Noise Op Amp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.165

Stock:
10.165 Can Dispatch Immediately
Quantities greater than 10165 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,92 € 0,92 €
0,66 € 6,60 €
0,596 € 14,90 €
0,525 € 52,50 €
Full Reel (Order in multiples of 250)
0,495 € 123,75 €
0,474 € 237,00 €
0,458 € 458,00 €
0,439 € 1.097,50 €
0,427 € 2.135,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,77 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,53 €
Min:
1

Similar Product

Texas Instruments MC33078DGKR
Texas Instruments
Operational Amplifiers - Op Amps Dual Hi-Sp Lo-Noise Op Amp A 595-MC33078 A 595-MC33078DGKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
16 MHz
7 V/us
2 mV
750 nA
36 V
10 V
2.05 mA
29 mA
100 dB
4.5 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
MC33078
Reel
Cut Tape
MouseReel
Amplifier Type: High Speed
Brand: Texas Instruments
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 26,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MC33078 Bipolar Dual Operational Amplifier

Texas Instruments MC33078 Bipolar Dual Operational Amplifier has high-performance specifications for quality audio and data-signal applications. This device operates over a wide range of single- and dual-supply voltages and offers low noise, high-gain bandwidth, and high slew rate. Additional features for the Texas Instruments MC33078 include low total harmonic distortion, excellent phase and gain margins, large output voltage swing with no deadband crossover distortion, and symmetrical sink/source performance.