MC33063AP

Texas Instruments
595-MC33063AP
MC33063AP

Mfr.:

Description:
Switching Voltage Regulators 1.5-A Peak Boost/ Buck/Inverting Swit

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.962

Stock:
1.962 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,58 € 1,58 €
1,17 € 11,70 €
0,998 € 49,90 €
0,946 € 94,60 €
0,886 € 221,50 €
0,877 € 877,00 €
0,855 € 2.137,50 €
0,845 € 4.225,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
Through Hole
PDIP-8
Boost, Buck, Inverting
1.25 V to 40 V
1.5 A
1 Output
3 V
40 V
10 nA
100 kHz
- 40 C
+ 85 C
MC33063A
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Load Regulation: 10 mV +/- 0.017 %, 3 mV +/- 0.03 %
Operating Supply Current: 4 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Type: Buck
Unit Weight: 440,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99