MAX4594DCKR

Texas Instruments
595-MAX4594DCKR
MAX4594DCKR

Mfr.:

Description:
Analogue Switch ICs Sngl-Ch 10-Ohm SPST Analog Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.996

Stock:
2.996 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,765 € 0,77 €
0,56 € 5,60 €
0,507 € 12,68 €
0,448 € 44,80 €
0,415 € 103,75 €
0,414 € 207,00 €
0,401 € 401,00 €
Full Reel (Order in multiples of 3000)
0,371 € 1.113,00 €
0,363 € 2.178,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SC70-5
1 Channel
1 x SPST
10 Ohms
2 V
5.5 V
35 ns
40 ns
- 40 C
+ 85 C
MAX4594
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply
Switch Continuous Current: 100 mA
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.