MAX4594DBVR

Texas Instruments
595-MAX4594DBVR
MAX4594DBVR

Mfr.:

Description:
Analogue Switch ICs Sngl-Ch 10-Ohm SPST Analog Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.446

Stock:
3.446 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,903 € 0,90 €
0,651 € 6,51 €
0,587 € 14,68 €
0,519 € 51,90 €
0,485 € 121,25 €
0,465 € 232,50 €
0,449 € 449,00 €
Full Reel (Order in multiples of 3000)
0,428 € 1.284,00 €
0,41 € 2.460,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOT-23-5
1 Channel
1 x SPST
10 Ohms
2 V
5.5 V
35 ns
40 ns
- 40 C
+ 85 C
MAX4594
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply
Switch Continuous Current: 100 mA
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99