MAX3318CPW

Texas Instruments
595-MAX3318CPW
MAX3318CPW

Mfr.:

Description:
RS-232 Interface IC 2.5V 460-Kbps Transc eiver A 595-MAX3318 A 595-MAX3318CPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 350   Multiples: 70
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,28 € 798,00 €
2,27 € 1.271,20 €
1,99 € 2.089,50 €
1,97 € 4.137,00 €
1,96 € 10.290,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,40 €
Min:
1

Similar Product

Texas Instruments MAX3318CPWR
Texas Instruments
RS-232 Interface IC 2.5V 460-Kbps Transc eiver A 595-MAX3318 A 595-MAX3318CPW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
TSSOP-20
MAX3318
Transceiver
460 kb/s
2 Driver
2 Receiver
Full Duplex
3 V
2.25 V
SMD/SMT
2 mA
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Voltage: 2.5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 0.175 us
Shutdown: With Shutdown
Factory Pack Quantity: 70
Subcategory: Interface ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99