MAX3232ECDR

Texas Instruments
595-MAX3232ECDR
MAX3232ECDR

Mfr.:

Description:
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3232ECD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.690

Stock:
3.690 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,998 € 1,00 €
0,722 € 7,22 €
0,65 € 16,25 €
0,572 € 57,20 €
0,535 € 133,75 €
0,513 € 256,50 €
0,494 € 494,00 €
Full Reel (Order in multiples of 2500)
0,474 € 1.185,00 €
0,45 € 3.375,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,99 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,04 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
SOIC-16
MAX3232E
Transceiver
250 kb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
3 V
SMD/SMT
1 mA
0 C
+ 70 C
15 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Operating Supply Voltage: 3.3 V, 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 0.3 us
Shutdown: Without Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 280 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99