MAX3227EIDB

595-MAX3227EIDB
MAX3227EIDB

Mfr.:

Description:
RS-232 Interface IC 3-5.5V Single-Ch Line Drvr/Rcvr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.966

Stock:
15.966 Can Dispatch Immediately
Quantities greater than 15966 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,35 € 2,35 €
1,75 € 17,50 €
1,46 € 36,50 €
1,39 € 111,20 €
1,33 € 319,20 €
1,30 € 728,00 €
1,26 € 1.310,40 €
1,22 € 3.123,20 €
1,20 € 6.048,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,08 €
Min:
1

Similar Product

Texas Instruments MAX3227EIDBR
Texas Instruments
RS-232 Interface IC 3-5.5V Single-Ch Lin e Drvr/Rcvr A 595-M A 595-MAX3227EIDB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
SSOP-16
MAX3227E
Transceiver
1 Mb/s
1 Driver
1 Receiver
Full Duplex
5.5 V
3 V
SMD/SMT
2 mA
- 40 C
+ 85 C
15 kV
Tube
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V, 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Shutdown: With Shutdown
Factory Pack Quantity: 80
Subcategory: Interface ICs
Unit Weight: 128,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.