MAX3223ECDW

Texas Instruments
595-MAX3223ECDW
MAX3223ECDW

Mfr.:

Description:
RS-232 Interface IC 3-5V MultiCh Line Dr iver/Receiver A 595 A 595-MAX3223ECDWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 253

Stock:
253 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,88 € 2,88 €
2,17 € 21,70 €
1,98 € 49,50 €
1,78 € 178,00 €
1,73 € 432,50 €
1,70 € 850,00 €
1,66 € 1.660,00 €
1,63 € 4.075,00 €
1,60 € 8.000,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,75 €
Min:
1

Similar Product

Texas Instruments MAX3223ECDWR
Texas Instruments
RS-232 Interface IC 3-5V MultiCh Line Dr iver/Receiver A 595 A 595-MAX3223ECDW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
SOIC-20
MAX3223E
Transceiver
500 kb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
3 V
SMD/SMT
1 mA
- 40 C
+ 85 C
15 kV
Tube
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V, 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 0.15 us
Shutdown: With Shutdown
Factory Pack Quantity: 25
Subcategory: Interface ICs
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.