MAX3222EIDB

595-MAX3222EIDB
MAX3222EIDB

Mfr.:

Description:
RS-232 Interface IC 3 to 5V Multichannel RS-232 Line Drv/Rcv

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Quantities greater than 57 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,49 € 2,49 €
1,87 € 18,70 €
1,57 € 39,25 €
1,54 € 107,80 €
1,49 € 417,20 €
1,45 € 812,00 €
1,38 € 1.449,00 €
1,34 € 3.376,80 €
1,32 € 6.652,80 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
SSOP-20
MAX3222E
Transceiver
500 kb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
3 V
SMD/SMT
1 mA
- 40 C
+ 85 C
15 kV
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Voltage: 3.3 V, 5 V
Output Current: 35 mA
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 0.3 us
Shutdown: With Shutdown
Factory Pack Quantity: 70
Subcategory: Interface ICs
Unit Weight: 156,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99