MAX3221CDB

595-MAX3221CDB
MAX3221CDB

Mfr.:

Description:
RS-232 Interface IC 3-5.5V Single-Ch Line Drvr/Rcvr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 197

Stock:
197 Can Dispatch Immediately
Quantities greater than 197 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,77 € 1,77 €
1,31 € 13,10 €
1,19 € 29,75 €
1,07 € 85,60 €
0,998 € 239,52 €
0,963 € 539,28 €
0,929 € 966,16 €
0,912 € 1.896,96 €
0,877 € 4.560,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,77 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,78 €
Min:
1

Similar Product

Texas Instruments MAX3221CDBR
Texas Instruments
RS-232 Interface IC 1-Channel RS-232 A 5 95-MAX3221CDB A 595 A 595-MAX3221CDB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
SSOP-16
MAX3221
Transceiver
250 kb/s
1 Driver
1 Receiver
Full Duplex
5.5 V
3 V
SMD/SMT
1 mA
- 40 C
+ 85 C
15 kV
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Voltage: 3.3 V, 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Shutdown: With Shutdown
Factory Pack Quantity: 80
Subcategory: Interface ICs
Unit Weight: 320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99