MAX213IDBR

595-MAX213IDBR
MAX213IDBR

Mfr.:

Description:
RS-232 Interface IC 5V MultiCh Line Driver/Receiver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Quantities greater than 42 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,28 € 2,28 €
1,70 € 17,00 €
1,56 € 39,00 €
1,39 € 139,00 €
1,32 € 330,00 €
1,27 € 635,00 €
1,23 € 1.230,00 €
Full Reel (Order in multiples of 2000)
1,21 € 2.420,00 €
1,19 € 4.760,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,53 €
Min:
1

Similar Product

Texas Instruments TRS213IDBR
Texas Instruments
RS-232 Interface IC 5V Multichannel RS 2 32 Line Drvr/Rcvr A A 595-TRS213IDB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
SSOP-28
MAX213
Transceiver
120 kb/s
4 Driver
5 Receiver
Full Duplex
5.5 V
4.5 V
SMD/SMT
20 mA
- 40 C
+ 85 C
15 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Voltage: 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99