MAX208IDW

Texas Instruments
595-MAX208IDW
MAX208IDW

Mfr.:

Description:
RS-232 Interface IC 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX208IDWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,81 € 3,81 €
2,98 € 29,80 €
2,53 € 63,25 €
2,40 € 240,00 €
2,23 € 557,50 €
2,20 € 1.100,00 €
2,17 € 2.170,00 €
2,13 € 5.325,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,64 €
Min:
1

Similar Product

Texas Instruments MAX208IDWR
Texas Instruments
RS-232 Interface IC 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX208IDW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
SOIC-24
MAX208
Transceiver
120 kb/s
4 Driver
4 Receiver
Full Duplex
5.5 V
4.5 V
SMD/SMT
20 mA
- 40 C
+ 85 C
15 kV
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Voltage: 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Factory Pack Quantity: 25
Subcategory: Interface ICs
Unit Weight: 624,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99