M430F5438AQZCARET

Texas Instruments
595-430F5438AQZCARET
M430F5438AQZCARET

Mfr.:

Description:
16-bit Microcontrollers - MCU Extended temperature 25-MHz MCU with 256

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.433

Stock:
1.433 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,43 € 9,43 €
7,38 € 73,80 €
6,87 € 171,75 €
6,30 € 630,00 €
6,04 € 1.510,00 €
5,87 € 2.935,00 €
5,48 € 5.480,00 €
Full Reel (Order in multiples of 2500)
5,44 € 13.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
MSP430
256 kB
16 kB
NFBGA-113
25 MHz
12 bit
87 I/O
1.8 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 125 C
MSP430F5438A-ET
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 1.8 V to 3.6 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310020
ECCN:
EAR99