M430F5438AMZCARET

Texas Instruments
595-430F5438AMZCARET
M430F5438AMZCARET

Mfr.:

Description:
16-bit Microcontrollers - MCU Extended temperature 25-MHz MCU with 256

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
6,81 € 17.025,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
MSP430
256 kB
16 kB
NFBGA-113
25 MHz
12 bit
87 I/O
1.8 V
3.6 V
SMD/SMT
16 bit
- 55 C
+ 125 C
MSP430F5438A-ET
Reel
Analogue Supply Voltage: 2.2 V to 3.6 V
Brand: Texas Instruments
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 3 x 16 bit
Processor Series: MSP430
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSP430F541xA & MSP430F543xA Mixed-Signal MCUs

Texas Instruments MSP430F541xA and MSP430F543xA Mixed-Signal Microcontrollers consist of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with extensive low-power modes, is optimized to deliver extended battery life in portable measurement applications. The microcontrollers feature a powerful 16-bit RISC CPU, 16-bit registers, and constant generators, contributing to maximum code efficiency. The digitally controlled oscillator (DCO) allows the device to wake up from low-power modes to active mode in 3.5µs (typical).