M0G3519QRGZRQ1

Texas Instruments
595-M0G3519QRGZRQ1
M0G3519QRGZRQ1

Mfr.:

Description:
ARM Microcontrollers - MCU Automotive 80MHz ARM Cortex-M0+ MCU with

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
1,75 € 7.000,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
MSPM0G3519-Q1
SMD/SMT
VQFN-48
ARM Cortex M0+
512 kB
32 bit
12 bit
80 MHz
44 I/O
128 kB
1.62 V
3.6 V
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
DAC Resolution: 12 bit
Data RAM Type: SRAM
Interface Type: CAN, I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 21 Channel
Number of Timers/Counters: 2 x 16 bit, 4 x 16 bit, 1 x 32 bit
Processor Series: MSPM0G351x-Q1
Product: ARM Microcontroller
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 4000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Unit Weight: 148 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSPM0Gx51x/MSPM0Gx51x-Q1 Mixed-Signal MCUs

Texas Instruments MSPM0Gx51x/MSPM0Gx51x-Q1 Mixed-Signal Microcontrollers (MCUs) are based on the enhanced Arm® Cortex®-M0+ 32-bit core platform with up to 80MHz frequency operation. These MCUs combine design flexibility and cost optimization for applications requiring 256KB to 512KB of flash memory in small packages or high pin-count packages (up to 100 pins). The MSPM0Gx51x/MSPM0Gx51x-Q1 series includes dual CAN-FD controllers, cybersecurity enablers, and high-performance integrated analog, while providing superb low-power performance across -40°C to +125°C. These highly integrated, ultra-low-power 32-bit MCUs offer up to 512KB of embedded flash program memory with built-in error correction code (ECC) and up to 128KB SRAM with ECC and parity protection for the first 64kB. Texas Instruments MSPM0Gx51x/MSPM0Gx51x-Q1 Mixed-Signal Microcontrollers are ideal for a variety of applications, including motor control, healthcare, factory automation, grid infrastructure, and lighting.