M0G3518QPTRQ1

Texas Instruments
595-M0G3518QPTRQ1
M0G3518QPTRQ1

Mfr.:

Description:
ARM Microcontrollers - MCU Automotive 80MHz ARM Cortex-M0+ MCU with

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 280

Stock:
280 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,58 € 4,58 €
3,04 € 30,40 €
2,77 € 69,25 €
2,35 € 235,00 €
2,23 € 557,50 €
2,00 € 1.000,00 €
Full Reel (Order in multiples of 1000)
1,69 € 1.690,00 €
1,60 € 6.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
MSPM0G3518-Q1
SMD/SMT
LQFP-48
ARM Cortex M0+
256 kB
32 bit
12 bit
80 MHz
44 I/O
128 kB
1.62 V
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: US
DAC Resolution: 8 bit
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 21 Channel
Number of Timers/Counters: 9 Timer
Operating Supply Voltage: 1.62 V to 3.6 V
Product: Microcontroller
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
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
8542319000
USHTS:
8542310030
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSPM0G351x-Q1 Mixed-Signal MCUs

Texas Instruments MSPM0G351x-Q1 Mixed-Signal MCUs are a part of the MSP highly integrated, ultra-low-power 32-bit MCU family based on the enhanced Arm®. These MCUs are Arm® Cortex®-M0+ 32-bit core platform that operates at up to 80MHz frequency. The MSPM0G351x-Q1 mixed-signal MCUs offer design flexibility for applications that require 256KB to 512KB of flash memory in small packages. These devices include dual CAN-FD controllers, cybersecurity enablers, and high-performance integrated analog, providing excellent low-power performance across the operating temperature range. The MSPM0G351x-Q1 devices are AEC-Q100 qualified for automotive applications. These MCUs are ideal for automotive body electronics and lighting, automotive gateway, steering wheel systems, automotive motor control, DC to AC inverters, and door handle modules.