M0G3507QDGS28RQ1

Texas Instruments
595-M0G3507QDGS28RQ1
M0G3507QDGS28RQ1

Mfr.:

Description:
ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 128KB Fla

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10.000
Expected 6/22/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,09 € 2,09 €
1,56 € 15,60 €
1,42 € 35,50 €
1,27 € 127,00 €
1,20 € 300,00 €
1,16 € 580,00 €
1,08 € 1.080,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
MSPM0G3507
SMD/SMT
VSSOP-28
ARM Cortex M0+
128 kB
32 bit
12 bit
80 MHz
24 I/O
32 kB
1.62 V
3.6 V
- 40 C
+ 125 C
Brand: Texas Instruments
DAC Resolution: 12 bit
Data RAM Type: SRAM
Interface Type: CAN, I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 12 bit
Number of Timers/Counters: 7 Timer
Operating Supply Voltage: 1.62 V to 3.6 V
Product: Microcontrollers
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 5000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSPM0G350x/MSPM0G350x-Q1 Mixed-Signal MCUs

Texas Instruments MSPM0G350x/MSPM0G350x-Q1 Mixed-Signal MCUs with CAN-FD Interface are part of the MSP highly integrated, ultra-low-power 32-bit MCU family. These MSPM0G350x/MSPM0G350x-Q1 are based on the enhanced Arm® Cortex®-M0+ 32-bit core platform operating at up to 80MHz frequency. The MCUs offer up to 128KB embedded flash program memory with built-in Error Correction Code (ECC) and up to 32KB SRAM with hardware parity option. These MCUs provide intelligent digital peripherals such as five general-purpose timers, 16-bit advanced control timers, two windowed watchdog timers, and one RTC with alarm and calendar modes. The TI MSPM0G350x/MSPM0G350x-Q1 MCUs provide data integrity and encryption peripherals (AES, CRC, and TRNG) and improved communication interfaces (four UART, two I2C, two SPI, and CAN 2.0/FD).