M0G3105QRGZRQ1

Texas Instruments
595-M0G3105QRGZRQ1
M0G3105QRGZRQ1

Mfr.:

Description:
ARM Microcontrollers - MCU Automotive 80MHz Arm Cortex-M0+ MCU with

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,84 € 2,84 €
1,85 € 18,50 €
1,69 € 42,25 €
1,45 € 145,00 €
1,37 € 342,50 €
1,20 € 600,00 €
1,01 € 1.010,00 €
Full Reel (Order in multiples of 3000)
0,937 € 2.811,00 €
0,92 € 5.520,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
MSPM0G3105
SMD/SMT
VQFN-48
ARM Cortex M0+
32 kB
32 bit
12 bit
48 MHz
44 I/O
16 kB
1.62 V
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: SG
Country of Origin: CN
Data RAM Type: SRAM
Interface Type: CAN, I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Operating Supply Voltage: 1.62 V to 3.6 V
Product: Microcontrollers
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 3000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSPM0G310x/MSPM0G310x-Q1 Mixed-Signal MCUs

Texas Instruments MSPM0G310x/MSPM0G310x-Q1 Mixed-Signal Microcontrollers (MCUs) are part of the MSP highly-integrated, 32-bit ultra-low-power MCU family based on the enhanced Arm® Cortex®-M0+ 32-bit core platform operating at up to 80MHz frequency. These cost-optimized MCUs offer high-performance analog peripheral integration, operate with supply voltages ranging from 1.62V to 3.6V, and support extended temperature ranges from -40°C to 125°C. The devices provide up to 128KB of embedded flash program memory with a built-in error correction code (ECC). These have up to 32KB SRAM with a hardware parity option. These devices incorporate a 7-channel DMA, a memory protection unit, and various high-performance analog peripherals. These peripherals include two 12-bit 4MSPS ADCs, a configurable internal shared voltage reference, and one general-purpose amplifier.