LV5144RGYR

Texas Instruments
595-LV5144RGYR
LV5144RGYR

Mfr.:

Description:
Switching Voltage Regulators 95-V synchronous DC/ DC buck controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.900
Expected 6/29/2026
9.000
Expected 10/15/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,14 € 1,14 €
0,832 € 8,32 €
0,753 € 18,83 €
0,667 € 66,70 €
0,626 € 156,50 €
0,601 € 300,50 €
0,583 € 583,00 €
Full Reel (Order in multiples of 3000)
0,555 € 1.665,00 €
0,542 € 3.252,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-20
Buck
1 Output
6 V
95 V
80 uA
780 kHz
- 40 C
+ 125 C
LV5144
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5146-Q1-EVM12V
Input Voltage: 6 V to 95 V
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: DC/DC Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LV5144 95V Synchronous Buck Controller

Texas Instruments LV5144 95V Synchronous Buck Controller regulates from a high input voltage source or an input rail subject to high-voltage transients, minimizing the need for external surge suppression components. A high-side switch minimum on-time of 45ns gives large step-down ratios, enabling the direct step-down conversion from a 48V nominal input to low-voltage rails for reduced system complexity and design cost. The Texas Instruments LV5144 continues to operate during input voltage dips as low as 6V, at nearly 100% duty cycle if needed, making an excellent choice for high-performance industrial controls, robotics, datacom, and RF applications.