LV2862YDDCR

Texas Instruments
595-LV2862YDDCR
LV2862YDDCR

Mfr.:

Description:
Switching Voltage Regulators 4.5-V to 60-V 600-m A buck converter in A 595-LV2862YDDCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.100

Stock:
1.100
Can Dispatch Immediately
On Order:
12.000
Expected 7/27/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,782 € 7,82 €
0,708 € 17,70 €
0,626 € 62,60 €
0,587 € 146,75 €
0,563 € 281,50 €
0,545 € 545,00 €
Full Reel (Order in multiples of 3000)
0,519 € 1.557,00 €
0,508 € 3.048,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,69 €
Min:
1

Similar Product

Texas Instruments LV2862YDDCT
Texas Instruments
Switching Voltage Regulators 4.5-V to 60-V 600-m A buck converter in A 595-LV2862YDDCR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-6
Buck
5 V
600 mA
1 Output
4 V
60 V
28 uA
2.1 MHz
- 40 C
+ 125 C
LV2862
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LV2862XLVEVM
Input Voltage: 4 V to 60 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Type: High Efficiency Wide Input Voltage Range Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LV2862 PWM DC/DC Buck (Step-Down) Regulator

Texas Instruments LV2862 PWM DC/DC Buck (Step-Down) Regulator has a wide input range from 4V to 60V. This feature makes it suitable for various applications, from industrial to automotive, for power conditioning from an unregulated source. An ultra-low 1µA shutdown current can further prolong battery life. The operating frequency is fixed at 770kHz (X version) and 2.1MHz (Y version), allowing the use of small external components while still having low output ripple voltage. Texas Instruments LV2862 has soft start and compensation circuits implemented internally, allowing it to be used with minimized external components.