LT1009ID

Texas Instruments
595-LT1009ID
LT1009ID

Mfr.:

Description:
Voltage References 2.5V Micro Pwr A 595 -LT1009IDR A 595-LT A 595-LT1009IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 895

Stock:
895 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,43 € 1,43 €
1,05 € 10,50 €
0,869 € 21,73 €
0,82 € 61,50 €
0,784 € 235,20 €
0,761 € 399,53 €
0,736 € 772,80 €
0,71 € 1.810,50 €
0,694 € 3.487,35 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,72 €
Min:
1

Similar Product

Texas Instruments LT1009IDR
Texas Instruments
Voltage References 2.5V Micro Pwr A 595 -LT1009ID A 595-LT1 A 595-LT1009ID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Shunt References
2.5 V
0.2 %
25 PPM / C
10 mA
- 40 C
+ 85 C
LT1009
Tube
Brand: Texas Instruments
Product Type: Voltage References
Shunt Current - Min: 400 uA
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.