LT1009CLPM

Texas Instruments
595-LT1009CLPM
LT1009CLPM

Mfr.:

Description:
Voltage References 2.5-V Integrated Ref erence Circuit A 59 A 595-LT1009CLP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,28 € 1,28 €
0,937 € 9,37 €
0,85 € 21,25 €
0,755 € 75,50 €
0,71 € 177,50 €
0,682 € 341,00 €
0,562 € 562,00 €
Full Ammo Pack (Order in multiples of 2000)
0,562 € 1.124,00 €
0,54 € 2.160,00 €
0,53 € 4.240,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
1,49 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,99 €
Min:
1

Similar Product

Texas Instruments LT1009CLP
Texas Instruments
Voltage References 2.5V Micro Pwr A 595 -LT1009CLPM A 595-L A 595-LT1009CLPM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
Through Hole
TO-92-3
Shunt References
2.5 V
0.2 %
25 PPM / C
10 mA
- 40 C
+ 85 C
LT1009
Ammo Pack
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Voltage References
Shunt Current - Min: 400 uA
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 213,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542330000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99