LSF0108RKSR

Texas Instruments
595-LSF0108RKSR
LSF0108RKSR

Mfr.:

Description:
Translation - Voltage Levels Octal Bidir Multi- V ltg Lev Translator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 194

Stock:
194
Can Dispatch Immediately
On Order:
36.000
18.000
Pending
18.000
Expected 8/31/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,32 € 1,32 €
0,955 € 9,55 €
0,869 € 21,73 €
0,765 € 76,50 €
0,718 € 179,50 €
0,691 € 345,50 €
0,679 € 679,00 €
Full Reel (Order in multiples of 3000)
0,638 € 1.914,00 €
0,624 € 3.744,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Bidirectional Multi-Voltage Level Translator
200 Mb/s
VQFN-20
5.5 V
950 mV
LSF0108
1.3 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Input Type: CMOS, TTL
Number of Channels: 8 Channel
Operating Supply Current: 128 mA
Output Type: Open Drain, Push-Pull
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 32,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99