LSF0108QPWRQ1

Texas Instruments
595-LSF0108QPWRQ1
LSF0108QPWRQ1

Mfr.:

Description:
Translation - Voltage Levels Automotive eight-cha nnel bidirectional

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.218

Stock:
1.218 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,50 € 1,50 €
1,10 € 11,00 €
0,998 € 24,95 €
0,886 € 88,60 €
0,833 € 208,25 €
0,802 € 401,00 €
0,798 € 798,00 €
Full Reel (Order in multiples of 2000)
0,748 € 1.496,00 €
0,731 € 2.924,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Bidirectional Multi-Voltage Level Translator
TSSOP-20
5.5 V
950 mV
LSF0108
1.3 ns
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 8 Channel
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 76,631 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LSF010x/LSF010x-Q1 Level Translators

Texas Instruments LSF010x/LSF010x-Q1 Level Translators support bidirectional voltage translation without needing a DIR pin which minimizes system effort (for PMBus, I2C, SMBus, etc.). The LSF010x/LSF010x-Q1 supports up to 100MHz up translation and greater than 100MHz down translation at ≤30pF capacitive load. Additionally, these devices support up to 40MHz up/down translation at 50pF capacitance load. These features enable the device to support more consumer or telecom interfaces (MDIO or SDIO).

LSF0108-Q1 Multi-Voltage-Level Translator

Texas Instruments LSF0108-Q1 Bidirectional Multi-Voltage-Level Translator supports up to 100MHz up translation and greater than 100MHz down translation at <= 30pF cap load. This device can also do up to 40MHz up/down translation at 50pF cap load. This translation allows the LSF family to support more consumer or telecom interfaces (MDIO or SDIO). This device also allows bi-directional voltage translation without DIR pin which minimizes system effort to develop voltage translation for bidirectional interfaces (PMBus, I2C, or SMbus). With a 5V tolerance on the IO port and 125°C support, it allows the device to be flexible and compliant with TTL levels in industrial and telecom applications.